
4-position, 2-row vertical header with a 2.54mm pitch. Features brass/copper alloy male pin contacts with tin plating and a 3A current rating. This through-hole mount connector operates within a -40°C to 105°C temperature range and has a 250V voltage rating. The black housing is lead-free and RoHS compliant, designed for solder termination.
Molex 10-89-7041 technical specifications.
| Color | Black |
| Contact Material | Brass, Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70280 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-89-7041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.