
Board connector, 8 contacts, 2 rows, male, straight orientation, 2.54mm pitch. Features brass and copper contacts with gold plating for reliable conductivity. Rated for 250V DC and 3A current, with a maximum operating temperature of 105°C. Through-hole termination and UL94 V-0 flammability rating ensure secure mounting and safety. Compliant with RoHS and ELV standards, with low halogen content.
Molex 10-89-7080 technical specifications.
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 70280 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-89-7080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
