
14-circuit, 2-row male header connector with a 2.54mm pitch. Features straight, through-hole mounting with solder terminals and a locking mechanism. Constructed with brass and copper alloy contacts, plated with gold, and a black, low halogen insulator. Rated for 3A current and 250V DC, operating between -40°C and 105°C. This RoHS compliant component boasts UL94 V-0 flammability.
Molex 10-89-7140 technical specifications.
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Copper Alloy |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70280 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-89-7140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
