18-circuit, 2-row vertical header with a 2.54mm pitch, designed for through-hole mounting and solder termination. Features brass contacts with gold plating for reliable conductivity, a 3A current rating, and a 250V voltage rating. Operates within a temperature range of -40°C to 105°C and boasts UL94 V-0 flammability rating. This RoHS and ELV compliant component is supplied in bulk packaging.
Molex 10-89-7180 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 70280 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-89-7180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.