Dual row, 2.54mm pitch breakaway header with 18 circuits and straight vertical orientation. Features male pin contacts with gold plating and a 3A current rating. Constructed from copper alloy with a black, low halogen, lead-free housing. Rated for 250V DC and operates between -40°C and 105°C, meeting UL94 V-0 flammability standards. Mounts via through-hole termination with solder.
Molex 10-89-7182 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Brass, Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Copper Alloy |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70280 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-89-7182 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.