
20-circuit, 2-row male header with a 2.54mm (0.1 inch) pitch. Features straight, through-hole mounting with solder termination. Copper alloy contacts with gold plating ensure reliable connections, rated for 3A current and 250V voltage. Black housing provides a durable and visually distinct component.
Molex 10-89-7202 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 3m |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70280 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-89-7202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
