
22-position, 2-row, straight male pin header for board-to-board and wire-to-board applications. Features a 2.54mm pitch and 0.1inch row spacing with through-hole mounting and solder termination. Rated for 3A current and 250V voltage, with a maximum operating temperature of 105°C. Constructed from copper alloy with tin plating, it is RoHS and Lead Free compliant, UL and CSA approved, and has a UL94 V-0 flammability rating.
Molex 10-89-7221 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Post Length | 2.72mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Copper Alloy |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70280 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-89-7221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
