
24-position, 2-row, 2.54mm pitch male pin header for through-hole mounting. Features a breakaway design with a 5.08mm depth and 30.48mm length, constructed from copper alloy with tin-plated copper alloy contacts. Rated for 25 mating cycles, operating temperatures from -40°C to 105°C, and UL94 V-0 flammability. This low halogen, lead-free component is RoHS compliant.
Molex 10-89-7241 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Material | Copper Alloy |
| Mating Cycles | 25 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70280 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-89-7241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.