32-position, 2-row male header connector with gold-plated male pin contacts and a 0.1-inch pitch. Features a straight, through-hole mounting orientation and a black housing. Rated for 250V DC, operating temperature range of -40°C to 105°C, and a contact mating length of 0.24 inches. Lead-free and RoHS compliant.
Molex 10-89-7322 technical specifications.
| Color | Black |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 32 |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70280 |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-89-7322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.