2.54mm pitch, 44-circuit, 2-row male pin header with straight, through-hole mounting. Features brass contacts with 15µin gold plating, a 3A current rating, and 250V voltage rating. Constructed from copper alloy with a black, UL94 V-0 rated housing. Operates within a -40°C to 105°C temperature range, is lead-free, low halogen, and compliant with ELV, Reach SVHC, and RoHS standards.
Molex 10-89-7442 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Copper Alloy |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 44 |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70280 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-89-7442 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.