
46-position, 2-row unshrouded header with a 2.54mm pitch. Features straight, male pin contacts with gold plating and a 3A current rating. Constructed with brass and copper alloy contact material, housed in black. Designed for through-hole mounting with solder termination, operating within a -40°C to 105°C temperature range and a 250V voltage rating.
Molex 10-89-7460 technical specifications.
| Color | Black |
| Contact Material | Brass, Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 58.42mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70280 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-89-7460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
