Vertical breakaway header with 58 positions and 2 rows, featuring a 2.54mm pitch. Male pin contacts made of brass with tin plating offer a 3A current rating and 250V voltage rating. The black, UL94 V-0 rated housing is constructed from copper alloy and mounts via through-hole termination. This component is RoHS and Lead Free compliant, with low halogen content.
Molex 10-89-7581 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 2.29mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 73.4mm |
| Material | Copper Alloy |
| Mount | Through Hole |
| Number of Circuits | 58 |
| Number of Positions | 58 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70280 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-89-7581 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.