Molex 10-96-7103 technical specifications.
| Height | 8.39mm |
| Length | 12.45mm |
| Mount | Through Hole |
| Number of Poles | 10 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-96-7103 to view detailed technical specifications.
No datasheet is available for this part.