
This 12-position 2-row shrouded header features a brass contact material with gold plating, supporting up to 3A at 250V DC. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations. The header is packaged in bulk quantities of 1750 units, with a 2.54mm pitch and a through-hole termination style.
Molex 10-97-7126 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 1750 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70280 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-97-7126 to view detailed technical specifications.
No datasheet is available for this part.
