Molex 10008759 technical specifications.
| Body Orientation | Straight |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 26 |
| Cage Code | 1UX99 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Molex 10008759 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.