Molex 10014024 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 125.125kV |
| Number of Contacts | 2 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Unknown |
| Series | 5231 |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 10014024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
