Molex 10015052 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Non-Gendered |
| Housing Color | Natural |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | KK® 5058 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 10015052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.