Molex 1002121011 technical specifications.
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| Rated Current (Signal) | 250 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 1002121011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.