Molex 10061061 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 6 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 10061061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.