The Molex 10112013 is a 1-contact RCP crimp wire housing with a maximum operating temperature range of 0 to 75°C. It features a straight body orientation and a crimp termination method. This wire housing is designed for cable mount applications and has a maximum voltage rating of 600VDC and a maximum current rating of 4A per contact.
Molex 10112013 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| Mounting | Cable Mount |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 600VDC|500VAC |
| Tradename | KK® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 10112013 to view detailed technical specifications.
No datasheet is available for this part.