Molex 10181091 technical specifications.
| Type | Wire to Board |
| Gender | M/F |
| Number of Contacts | 9 |
| Terminal Pitch | 5.03mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 250V |
| Height | 10.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 10181091 to view detailed technical specifications.
No datasheet is available for this part.