Molex 10221022 technical specifications.
| Contact Gender | Female |
| Gender | Receptacle |
| Mount | Cable |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Reach SVHC Compliant | Unknown |
| Series | 5198 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 10221022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.