Molex 104004-0501 technical specifications.
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Product Length (mm) | 18 |
| Product Depth (mm) | 12.94 |
| Product Height (mm) | 20.1 |
| Length Tolerance (mm) | ±0.15 |
| Depth Tolerance (mm) | ±0.25 |
| Height Tolerance (mm) | ±0.15 |
| Product Weight (g) | 3.458 |
| Type | Mini USB Type A |
| Gender | HDR |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 5VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Tradename | HSAutoLink™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 104004-0501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.