Molex 104026-0721 technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Key |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 5VAC |
| Tradename | HSAutoLink™ |
| Height | 12.94mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 104026-0721 to view detailed technical specifications.
No datasheet is available for this part.