Molex 1040320821 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.5mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Length | 11.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5V |
| Number of Circuits | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 1040320821 to view detailed technical specifications.
No datasheet is available for this part.