Molex 104037-0345 technical specifications.
| Color | Grey |
| Current Rating | 2.4A |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Molex 104037-0345 to view detailed technical specifications.
No datasheet is available for this part.