Molex 1040490811 technical specifications.
| Current Rating | 500mA |
| Halogen Free | Low Halogen |
| Number of Circuits | 8 |
| Package Quantity | 12000 |
| Series | 104049 |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1040490811 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.