Molex 104051-0290 technical specifications.
| Terminal Pitch (mm) | 1.6 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 4.4 |
| Product Depth (mm) | 5.6 |
| Product Height (mm) | 4.28 |
| Product Weight (g) | 0.04 |
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 130°C |
| Max Current Rating | 1/ContactA |
| Tradename | IllumiMate™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 104051-0290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.