80-position, 0.5mm pitch, right-angle FFC/FPC connector with gold-plated bronze contacts. Features a PBT/Glass/Polybutylene actuator and beige housing, rated for 50V and operating temperatures from -20°C to 85°C. This low-halogen, UL94 V-0 flammability-rated component is supplied on tape and reel.
Molex 104060-8017 technical specifications.
| Actuator Color | Black |
| Actuator Material | PBT, Glass, Polybutylene |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Beige |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 80 |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Easy-On 104060 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 104060-8017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.