
68-position, 0.5mm pitch right-angle connector with gold-plated bronze contacts. Features a PBT and glass actuator with a black color, and a natural colored housing. Rated for 50V and 500mA, operating between -20°C and 85°C. This component is UL94 V-0 flammability rated and low halogen. Supplied in tape and reel packaging.
Molex 104075-6817 technical specifications.
| Actuator Color | Black |
| Actuator Material | PBT, Glass, Polybutylene |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 68 |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 104075 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 104075-6817 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.