Molex 1040860410 technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -25 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Insulator Color | NATURAL |
| Number Of PCB Rows | 1 |
| Plating Thickness | 9.8u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 1040860410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.