Right-angle header assembly with a 1.25mm pitch, featuring 25 positions and 20 circuits. Male, non-gendered contacts are constructed from bronze and copper alloy with tin plating for mating. Rated for 1.5A current and 200V voltage, this surface-mount component operates between -25°C and 130°C. Insulation is natural colored polymer, and the assembly is UL94 V-0 flammability rated, low halogen, and compliant with RoHS and REACH SVHC.
Molex 104091-2520 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Non-Gendered |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Material | Copper Alloy |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Circuits | 20 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | IllumiMate 104091 |
| Termination | Solder |
| Voltage Rating | 200V |
| Weight | 0.02702oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 104091-2520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.