5-position, 1-row right-angle wire-to-board header with 1.25mm pitch. Features copper alloy contacts with tin plating, rated for 1.5A and 200V. Surface mount termination with solder connection. Natural color, UL94 V-0 flammability rating, low halogen, and lead-free. Operates between -25°C and 130°C. Packaged in tape and reel.
Molex 1040910520 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Non Gendered |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Material | Copper Alloy |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Circuits | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Yes |
| Series | IllumiMate™ 104091 |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1040910520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.