1.25mm pitch, 15-position, right-angle surface mount header for wire-to-board applications. Features male, non-gendered copper alloy contacts with tin plating, rated for 1.5A and 200V. Constructed from copper alloy, this component offers a natural color and operates within a temperature range of -25°C to 130°C. It meets UL94 V-0 flammability standards, is low halogen, and compliant with RoHS and REACH SVHC regulations. Packaged on tape and reel for automated assembly.
Molex 1040911520 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Non-Gendered |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Copper Alloy |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Circuits | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | IllumiMate™ 104091 |
| Termination | Solder |
| Voltage Rating | 200V |
| Weight | 0.01672oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 1040911520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.