20-position, 1-row right-angle wire-to-board header with a 1.25mm pitch. Features tin-plated copper alloy male contacts and a natural polymer insulator. Rated for 1.5A current and 200V voltage, with a maximum operating temperature of 130°C. Surface mount termination via solder, packaged on tape and reel. Compliant with ELV and Reach SVHC standards, and UL94 V-0 flammability rating.
Molex 1040912020 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Non-Gendered |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Material | Copper Alloy |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Circuits | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Yes |
| Series | IllumiMate 104091 |
| Termination | Solder |
| Voltage Rating | 200V |
| Weight | 0.022858oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 1040912020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.