Molex 1041035117 technical specifications.
| Actuator Color | Black |
| Actuator Material | PBT, Glass, Polybutylene |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Mount | Surface Mount |
| Number of Contacts | 51 |
| Number of Positions | 51 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Series | 104103 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 1041035117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.