Molex 104105-1000 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Non-Gendered |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Thermoplastic |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | IllumiMate 104105 |
| Termination | Crimp |
| Weight | 0.009559oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 104105-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.