
Right-angle, surface-mount PCB connector featuring 8 circuits and 8 contacts with a 2.54mm pitch. Constructed with copper alloy contacts and gold plating, this female receptacle offers a 10V voltage rating and 500mA current rating. Operating within a -25°C to 85°C temperature range, it is RoHS compliant and low halogen. The shielded design measures 16.29mm in length, 0.76mm in width, and 18.05mm in depth, supplied in tape and reel packaging.
Molex 104118-0811 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 18.05mm |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Length | 16.29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 104118 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Voltage Rating | 10V |
| Width | 0.76mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 104118-0811 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
