6-position, 1.25mm pitch vertical surface mount header assembly with male copper alloy contacts. Features tin plating for mating surfaces, a 1A current rating, and a 200V voltage rating. Constructed with UL94 V-0 rated natural thermoplastic insulation. Operates within a temperature range of -25°C to 130°C.
Molex 104122-0617 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Non-Gendered |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Insulation Color | Natural |
| Insulation Material | Thermoplastic |
| Material | Copper Alloy |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | IllumiMate 104122 |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Molex 104122-0617 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.