3-position, 1.25mm pitch vertical surface mount header assembly with male pin contacts. Features tin-plated bronze male contacts with tin and nickel plating, offering a 1.5A current rating and 200V voltage rating. Constructed with natural colored UL94 V-0 rated polymer insulation, operating from -25°C to 130°C. Packaged on tape and reel for automated assembly.
Molex 104130-0310 technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin, Nickel |
| Contact Shape | Rectangular |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Mated Stacking Heights | 5.9mm |
| Material | Bronze |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | IllumiMate™ 104130 |
| Termination | Solder |
| Voltage Rating | 200V |
| Weight | 0.005115oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 104130-0310 to view detailed technical specifications.
No datasheet is available for this part.