Molex 1041300520 technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -25 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 5 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 104130 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Insulator Color | NATURAL |
| Number Of PCB Rows | 1 |
| Plating Thickness | 9.8u |
| Number Of Connectors | ONE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Molex 1041300520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.