
14-position right-angle SMD microSD™ card socket designed for reliable data transfer. Features gold (Au) contact finish with a palladium/nickel (PdNi) barrier for enhanced conductivity and corrosion resistance. Rated for 0.5A per contact, suitable for demanding applications. Tape and reel packaging facilitates automated assembly processes.
Molex 1042391430 technical specifications.
| Contact Finish Termination | Gold (Au) - with Palladium/Nickel (PdNi) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 1042391430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.