Molex 1042581411 technical specifications.
| Type | Micro SD/Nano SIM Combo Connector |
| Gender | SKT |
| Number of Contacts | 8/6 |
| Terminal Pitch | 1.1/2mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 10VDC|10VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1042581411 to view detailed technical specifications.
No datasheet is available for this part.