
IllumiMate™ 104521 series straight female plug terminal connector for cable mounting. Features bronze contacts with tin plating, rated for 1A and 250V. Supports wire gauges from 26AWG to 32AWG, with a maximum wire/cable gauge of 16AWG. This low halogen, ELV, RoHS, and REACH SVHC compliant component is supplied on tape and reel.
Molex 104521-6001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 1A |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Length | 5.2mm |
| Material | Bronze |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 144000 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.4m |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | IllumiMate™ 104521 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Weight | 0.000988oz |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 104521-6001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
