Molex 105000A07M020 technical specifications.
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Wire/Cable Gauge | 18AWG |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex 105000A07M020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
