Molex 105017-1001 technical specifications.
| Terminal Pitch (mm) | 0.65 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Product Length (mm) | 8 |
| Product Depth (mm) | 5.4 |
| Product Height (mm) | 2.9 |
| Product Weight (g) | 0.237 |
| Type | Micro USB 2.0 Type B |
| Gender | RCP |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Max Current Rating | (1.8/1)/ContactA |
| Max Voltage Rating | 30VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 105017-1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.