Molex 1050200003 technical specifications.
| Current Rating | 500mA |
| Halogen Free | Low Halogen |
| Number of Circuits | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 1050200003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.