Molex 1050270101 technical specifications.
| Type | Micro SD Card |
| Number of Contacts | 8 |
| Terminal Pitch | 1.09mm |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 5VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1050270101 to view detailed technical specifications.
No datasheet is available for this part.