Molex 1050271001 technical specifications.
| Contact Plating | Gold |
| Current Rating | 500mA |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Pitch | 1.1mm |
| Plating | Gold |
| Radiation Hardening | No |
| Series | 105027 |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1050271001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.