Mini USB B receptacle, right-angle orientation, featuring 5 circuits and 5 contacts. This shielded connector offers a 0.8mm pitch and gold-plated copper alloy contacts, rated for 1A current and 30V. Designed for surface mount, through-hole, and board mounting, it operates between 0°C and 50°C and boasts a UL94 V-0 flammability rating. The black, low-halogen component is supplied in tape and reel packaging.
Molex 1050350001 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 8.87mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Insulation Color | Black |
| Length | 10.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount, Through Hole, Board, Horizontal |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Series | 105035 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1050350001 to view detailed technical specifications.
No datasheet is available for this part.